• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 42020060 5 60 ZUG-RINGSCHLUESSEL Heavy duty offset ring spanner Spanner size (metric) 60 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 153.40
-15 %
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

No. 5 pull-ring spanner

  • Without handle
  • Chrome alloy steel, chrome plated

Technical specifications

  • a: 30.5 mm
  • b 90 mm
  • h 49 mm
  • L1 345 mm
  • L2 1050 mm
  • Handle: 4
  • Weight: 2260 g.
Product type

Heavy duty offset ring spanner

Spanner size

60 mm

Material

Chrome steel alloy

Material properties

chrome plated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486304 Stahlwille 42020060 5 60 ZUG-RINGSCHLUESSEL Heavy duty offset ring spanner Spanner size (metric) 60 mm

Description


· without handle · Chrome-Alloy-Steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 5 60 TRAIN-RING KEY, TRAIN-RING KEY

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)