• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 42020065 5 65 ZUG-RINGSCHLUESSEL Heavy duty offset ring spanner Spanner size (metric) 65 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

No. 5 pull-ring spanner

  • Without handle
  • Chrome alloy steel, chrome plated

Technical specifications

  • a 33 mm
  • b: 98 mm
  • h 53 mm
  • L1 355 mm
  • L2 1060 mm
  • Handle: 4
  • Weight: 2495 g
Product type

Heavy duty offset ring spanner

Spanner size

65 mm

Material

Chrome steel alloy

Material properties

chrome plated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486305 Stahlwille 42020065 5 65 ZUG-RINGSCHLUESSEL Heavy duty offset ring spanner Spanner size (metric) 65 mm

Description


· without handle · Chrome-Alloy-Steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 5 65 TRAIN-RING KEY, TRAIN-RING KEY

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)