• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 4840 1 POZIDRIV/SUPADRIV-SCHRAUBENDREHER 48401001 Phillips screwdriver 1

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phillips screwdriver 3K DRALL® No. 4840

  • POZIDRIV/SUPADRIV®
  • DIN 5262, ISO 8764
  • Chrome alloy steel, matt chrome plated
  • Black tip

Technical specifications

  • L1 80 mm
  • L2 175 mm
Product type

Phillips screwdriver

Size

1

Blade length

80 mm

Length

175 mm

Material

Steel alloy

DIN standard

DIN 5262

Weight

33 g

Downforce

Pozidriv

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486633 Stahlwille 4840 1 POZIDRIV/SUPADRIV-SCHRAUBENDREHER 48401001 Phillips screwdriver 1

Description


· POZIDRIV/SUPADRIV® · DIN 5262, ISO 8764 · Chrome-Alloy-Steel, matt chrome-plated · black tip

This text is machine translated.

Scope of delivery

  • 1x No. 4840 1 Pozidriv/SUPADRIV SCREWDRIVER, Phillips screwdriver 3K DRALL®

What kind of Phillips Keys are you looking for?

More interesting products

(*All information is plus legal VAT)