User & Safety Instructions 3387126 Stahlwille 67314200 VDE Telecom pliers
Description
- Bent flat-round pliers (shape B 45°) with cutting edge and burner hole - For gripping, holding and cutting cables and soft and hard wires - Burner hole for holding nuts and studs - Flat-round, curved jaws with serrated gripping surfaces - Forged in the die, made of tempered tool steel - Cutting edges additionally induction-hardened to approx. 64 HRC - VDE insulated up to 1,000 V. - Protectively insulated to IEC 60900-AC 1,000 V / DC 1,500 V. - chrome-plated - With 2-component handle DIN ISO 5745
This text is machine translated.
Description
- Bent flat-round pliers (shape B 45°) with cutting edge and burner hole - For gripping, holding and cutting cables and soft and hard wires - Burner hole for holding nuts and studs - Flat-round, curved jaws with serrated gripping surfaces - Forged in the die, made of tempered tool steel - Cutting edges additionally induction-hardened to approx. 64 HRC - VDE insulated up to 1,000 V. - Protectively insulated to IEC 60900-AC 1,000 V / DC 1,500 V. - chrome-plated - With 2-component handle DIN ISO 5745