• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 7161-2 QR-VERSCHLUSS 9X12 54100071 QR safety lock

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

QuickRelease safety lock No. 7161

  • Prevents replacement of the plug-in.
  • The system is locked on the head of the torque wrench using a safety screw
  • After the protective system has been installed, a insertion tool can be inserted but no longer removed because the QuickRelease release release button is locked
  • The torque wrench can be used again as a variable tool after loosening the safety screw
  • A TX screw driver can be used to actuate the safety screw

Technical specifications

  • Size: 2
Product type

QR safety lock

Weight

5 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485127 Stahlwille 7161-2 QR-VERSCHLUSS 9X12 54100071 QR safety lock

Description


· prevents replacement of the plug-in. · The system is locked on the head of the torque wrench by means of a safety screw · After the protective system has been installed, a insertion tool can be inserted but no longer removed, because the QuickRelease release button is locked · The torque wrench can be used again as a variable tool after loosening the safety screw · To operate the safety screw, a TX screwdriver with a hole in the tip (No. 4656, Size T20, Code 46 56 30 20) or a bit screwdriver insert with a hole in the tip (No. 1442, Size T20, Code 08 16 00 20) can be used

This text is machine translated.

Scope of delivery

  • 1x No. 7161-2 QR-LOCK 9x12, QR-security lock

What kind of Torque Tools Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)