• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 730/20 QUICK 50184020 Torque wrench Calibrated to (ISO standards) 40 - 200 Nm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 405.31
-27 %
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

  • 'Round green frame with the inscription: DIN EN ISO 6789-2.'

Technical specifications

Product type

Torque wrench

Torque (min.)

40 Nm

Torque (max.)

200 Nm

Length

455 mm

Weight

1310 g

Width

55 mm

Height

55 mm

ISO standards

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2485098 Stahlwille 730/20 QUICK 50184020 Torque wrench Calibrated to (ISO standards) 40 - 200 Nm

User & Safety Instructions

User & Safety Instructions 2485098 Stahlwille 730/20 QUICK 50184020 Torque wrench Calibrated to (ISO standards) 40 - 200 Nm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)