• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stand USB microphone Tula Microphones Tula Mic Transfer type (details):Wireless, USB Stand

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tula Microphones Tula Mic USB microphone

  • USB podcast microphone with onboard recorderFrequency range 50 - 20 kDirectional characteristics: Kidney, ballCapsules: 1 kidney and 1 ballInputs / outputs: 3.5 mm jack and USB-C®Bit depth/sampling rate 16 bit 48 kHz

Technical specifications

Product type

USB microphone

Type

Stand

Transfer type

Wireless

USB

Frequency response

50 - 20,000 Hz

Characteristics

Ball/omni-directional

Cardioid/unidirectional

Features

Stand

On/off switch

Yes

Weight

185 g

Width

55 mm

Height

89 mm

Length

21 mm

Dim

(L x W x H) 21 x 55 x 89 mm

Interfaces

USB C®

Headphone jack (3.5 mm)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2749383 Stand USB microphone Tula Microphones Tula Mic Transfer type (details):Wireless, USB Stand

Description

USB podcast microphone with switchable directional characteristic and in-built audio recorderTula Mic was founded by DAVID Brown, one of the founders of Soyuz Microphones, a respected pro-audio brand used by many of the world's best sound engineers and artists. For the development, DAVID has partnered with mechanical engineer Steven Nersesian and electronics and firmware engineer Stefan Burstrom, both of whom are known for their work with the iconic Swedish Teenage Engineering brand.The result was a perfect and handy audio tool to provide authors of content and people working from home an intuitive way to record studio-quality sound (without studio). The Tula Mic is both a USB microphone and a mobile recorder and has a unique noise reduction technology from Klevgrand, a Swedish software company. And the best thing is: It fits in every pocket!To cope with sustainable production, Tula Mics are fully screwed and assembled so that they can be easily repaired and recycled at the end of their service life. Tula is a supporter of the Right to Repair movement and is doing its best to follow the 10 principles of the legendary Dieter Rams for good design, including the manufacture of products that are extremely durable.

This text is machine translated.

Features

  • Internal memory: 8 GBNoise suppression: Brusfri from KlevgrandInterface for charging: USB-C®Battery life: 12 hours continuousDimensions 89 x 55 x 21 mmWeight: 185 grams with stand

Scope of delivery

  • Tula Microphones Tula Mic USB microphone

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 263.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)