• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

StandexMeder Electronics DIP24-1A72-12D Reed relay 1 maker 24 V DC 1 A 10 W DIP 8

1/2
Image similar
Product type
Reed relay
Contact type
1 maker
Enclosure
DIP 8
Connection
Print
Contact material
Iridium
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 8.99
-39 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Reed relay

Type

DIP24-1A72-12D

Contact type

1 maker

Features

+ protection diode

Enclosure

DIP 8

Connection

Print

Contact material

Iridium

Nominal voltage

24 V DC

Resistance (coil)

2000 Ω

Switching voltage (max.)

200 V DC

Switching current (max.)

1 A

Max. switching capacity

10 W

Min. temperature

-20 °C

Max. temperature

70 °C

Length

19.3 mm

Width

7 mm

Height

7.5 mm

Dim

(L x W x H) 19.3 x 7 x 7.5 mm

Documents & Downloads

Datasheet

Datasheet 1205887 StandexMeder Electronics DIP24-1A72-12D Reed relay 1 maker 24 V DC 1 A 10 W DIP 8

User & Safety Instructions

User & Safety Instructions 1205887 StandexMeder Electronics DIP24-1A72-12D Reed relay 1 maker 24 V DC 1 A 10 W DIP 8

More interesting products

(*All information is plus legal VAT)