• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

StandexMeder Electronics SIL12-1A72-71D Reed relay 1 maker 12 V DC 0.5 A 10 W SIL 4

1/2
Image similar
Product type
Reed relay
Contact type
1 maker
Enclosure
SIL 4
Connection
Print
Contact material
Iridium
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.99
-7 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Reed relay

Type

SIL12-1A72-71D

Contact type

1 maker

Features

+ protection diode

Enclosure

SIL 4

Connection

Print

Contact material

Iridium

Nominal voltage

12 V DC

Resistance (coil)

1000 Ω

Switching voltage (max.)

200 V DC

Switching current (max.)

0.5 A

Max. switching capacity

10 W

Min. temperature

-20 °C

Max. temperature

70 °C

Length

19.8 mm

Width

5.08 mm

Height

7.8 mm

Dim

(L x W x H) 19.8 x 5.08 x 7.8 mm

Documents & Downloads

Datasheet

Datasheet 1205892 StandexMeder Electronics SIL12-1A72-71D Reed relay 1 maker 12 V DC 0.5 A 10 W SIL 4

User & Safety Instructions

User & Safety Instructions 1205892 StandexMeder Electronics SIL12-1A72-71D Reed relay 1 maker 12 V DC 0.5 A 10 W SIL 4

Description

SIL relays reduce the space required compared with DIP relay by 50%. You have an international standard pin assignment and are thus compatible with almost all the other manufacturers.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)