• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY FatMax 2-20-528 Crosscut saw

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Crosscut saw

Saw blade length

380 mm

No. of teeth (per inch)

7

Material (handle)

Plastic

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1596030 STANLEY FatMax 2-20-528 Crosscut saw

Description

Features

  • New Tri-Material handle aluminum reinforcement guarantees an even better stability
  • improved 2X hard point teeth for longer service life
  • Aggressive teeth with 3 cutting edges for faster and more accurate to say
  • 45° and 90°-stopper
  • 7 teeth/inch for fast work and high quality at the workpiece
  • 1 mm thick saw blade for greater stability and precision
  • applications flon coating for fast and optimum rust protection
  • blade protection made of plastic.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.26*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)