User & Safety Instructions 591764 STANLEY FatMax® PRO BladeArmor 0-33-887 Tape measure 5 m
Description
Tape measure with extra large hook. Premium quality: tape (32 mm) up to 4 m horizontal extendable, without kinks. Band on the first 15 cm with fluorescent Blade Armor film-coated-by 95% reduced breakage risk. Tape fully with mylar-protection coating. Controlled rewind the tape for optimum protection of the Endhakens. Large hook, triple riveted, movable for indoor and outdoor measurement. Chrome-plated case, impact-resistant and polished, rubberised. Belt clip. The highest operating comfort and maximum durability. With locking and automatic return. Accuracy class II.
This text is machine translated.
Description
Tape measure with extra large hook. Premium quality: tape (32 mm) up to 4 m horizontal extendable, without kinks. Band on the first 15 cm with fluorescent Blade Armor film-coated-by 95% reduced breakage risk. Tape fully with mylar-protection coating. Controlled rewind the tape for optimum protection of the Endhakens. Large hook, triple riveted, movable for indoor and outdoor measurement. Chrome-plated case, impact-resistant and polished, rubberised. Belt clip. The highest operating comfort and maximum durability. With locking and automatic return. Accuracy class II.
This text is machine translated.
What kind of Tape Measures & Yardsticks are you looking for?