• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY FMHT0-20559 Multi-purpose saw FMHT0-20559

1/9
Application
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Folding jig saw

Technical specifications

Product type

Multi-purpose saw

Saw blade length

130 mm

No. of tips per inch

8

No. of teeth (per inch)

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761183 STANLEY FMHT0-20559 Multi-purpose saw FMHT0-20559

Description

Features

  • Aggressive Jet Cut-Verzahnung with 3 cutting edges for fast and accurate to say
  • 50% faster than conventional gears
  • Ergonomically shaped soft hand grip for comfortable use
  • Foldable blade for increased safety
  • Sharpened tip for penetrating gypsum panels.
  • Blade can be fixed securely in 3 positions (90°, 135°, 180°) for maximum flexibility and use even in corners.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 89.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)