• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY SFMCPS415D1-QW V 20 Lopper

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Lopper

Features

incl. battery

incl. charger

No. of power packs included

1

Technology

Li-ion

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740921 STANLEY SFMCPS415D1-QW V 20 Lopper

Description

Product Strengths:|Stanley® FATMAX® V20 18 Volt Battery Branch Saw|15cm Sword and 4.4m/s Chain Speed for fast, Efficient cutting - for sticking out and correction cutting | Metal protection device reduces the risk of setbacks when impact on fences or walls and simultaneously protects the chain from dirt - for increased safety during use|Chain brake stops the chain in less than 1 second for maximum safety|Side chain tension with tool - safe and secure easy|Oil-free branch saw: Saves time and requires less maintenance|Metal stop claws securely fix the saw to the wood for precise and safe execution|Rubberized handle and ergonomic design for fatigue-free working

This text is machine translated.

Scope of delivery

  • 1 x 2.0 Ah rechargeable batteries
  • quick charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)