• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY Stanley Fatmax FXWT-704 Plateauwagen Staal Laadvermogen (max.): 300 kg FXWT-704 Flatbed trolley Steel Load capac

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W) 800 mm x 600 mm

Product type

Flatbed trolley

Factory colour

Black

Yellow

Material

Steel

Load area

800 x 600 mm

Load capacity

300 kg

Load area (length)

800 mm

Load area (width)

600 mm

Tyre material

PU

Width

600 mm

Length

800 mm

Load capacity

300 kg

Load capacity (max.)

300 kg

Documents & Downloads

Datasheet

Datasheet 1845011 STANLEY Stanley Fatmax FXWT-704 Plateauwagen Staal Laadvermogen (max.): 300 kg FXWT-704 Flatbed trolley Steel Load capac

User & Safety Instructions

User & Safety Instructions 1845011 STANLEY Stanley Fatmax FXWT-704 Plateauwagen Staal Laadvermogen (max.): 300 kg FXWT-704 Flatbed trolley Steel Load capac

What kind of Trolleys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)