• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY XTHT0-42495 Spirit level incl. magnet 23 cm 360 ° 0.5 mm/m

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spirit level Torpedo FatMax PRO aluminum 23cm

  • Torpedo hollow-profile spirit-level, magnetic
  • Three bubble levels
  • Large, impact-resistant, medium-level block: For long life & accuracy +/- 0.5 mm/m.
  • Rotating level around 360°: For different measurements in different positions
  • Rubber bumper edges: For increased service life
  • Strong rare earth magnets
  • Aluminium casing: Robust, but still light-weight

Technical specifications

Product type

Spirit level

Features

incl. magnet

Length

23 cm

Reading range

360°

Level accuracy

0.5 mm/m

Material

Steel

Material properties

Aluminium alloy

Width

100 mm

Height

50 mm

Dim

(L x W x H) 23 cm x 100 mm x 50 mm

Weight

1000 g

Type

XTHT0-42495

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903742 STANLEY XTHT0-42495 Spirit level incl. magnet 23 cm 360 ° 0.5 mm/m

Description

Stanley XTHT0-42495 Spirit level Torpedo FatMax PRO Aluminium 23 cm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)