• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Statron 2223.2 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 32 0 - 3 A 96 W No. of outputs 1 x

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bench PSUs

  • No. of outputs 1 x
  • 0 - 32 / 0 - 3 A
  • 96 W

Technical specifications

Type

2223.2

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

96 W

Dim

(L x W x H) 220 x 185 x 120 mm

ISO standards

Weight

4.5 kg

Output voltage (max.)

32 V

Output voltage (min.)

0 V

Max. output current

3 A

Output current (min.)

0 A

Width

185 mm

Height

120 mm

Length

220 mm

Documents & Downloads

Datasheet

Datasheet 2454462 Statron 2223.2 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 32 0 - 3 A 96 W No. of outputs 1 x

User & Safety Instructions

User & Safety Instructions 2454462 Statron 2223.2 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 32 0 - 3 A 96 W No. of outputs 1 x

Description

Laboratory power supplies in linear technology with separate LCD digital displays for voltage and current
The high consistency of the output parameters ideal for laboratories, workshops and in production
Robust design and simple operation
Permanent short circuit proof and very good control behavior, as well as low remaining ripple
For exact adjustment of the output voltage, 10-speed rotary potentiometers are installed
The devices can be operated either as a constant voltage or constant current source
With the double voltage sources, the outputs can be connected in series or in parallel
The devices are equipped with over-temperature protection and pre-setting of the output data without load

This text is machine translated.

Hints

Mains cable included

What kind of Bench power supply units are you looking for?