3250.1
Bench PSU (adjustable voltage)
1 x
270 W
Linear regulated PSU
(W x H) 372 mm x 134 mm
ISO standards
10.5 kg
36 V DC
0 V DC
7.5 A
0 A
5 calibration values per range; VDC, VAC, ADC, AAC
372 mm
134 mm
User & Safety Instructions 2453003 Statron 3250.1 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 36 0 - 7.5 A 270 W No. of outputs 1 x