• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Statron 3254.1 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 36 0 - 22 A 792 W No. of outputs 1 x

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Laboratory power supply 3254.1 - ISO calibrated

  • No. of outputs 1 x
  • 0 - 36 / 0 - 22 A
  • 792 W

Technical specifications

Type

3254.1

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

792 W

Technology

Linear regulated PSU

Dim

(W x H) 451 mm x 134 mm

ISO standards

Weight

19.8 kg

Output voltage (max.)

36 V DC

Output voltage (min.)

0 V DC

Max. output current

22 A

Output current (min.)

0 A

Calibration service

5 calibration values per range; VDC, VAC, ADC, AAC

Width

451 mm

Height

134 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453958 Statron 3254.1 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 36 0 - 22 A 792 W No. of outputs 1 x

Description

Linear laboratory power supplies with separate digital displays for voltage and current. Through the robust construction, simple operation and good control characteristics, the devices are ideally suited for laboratory, workshop and in production

This text is machine translated.

Features

  • Coarse and fine adjustment of voltage and current
  • Operating as a constant voltage or constant current source
  • Over heating protection
  • The "preset" feature allows you to preset the max. Output values without jumper at the output.

Scope of delivery

  • Power cable;
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. The output can be switched off without any reactivating on restarting the control system.
Your right to cancel does not apply to this product.

What kind of Bench power supply units are you looking for?