3656.1
Bench PSU (adjustable voltage)
1 x
1980 W
SMPSU
(W x H) 445 mm x 135 mm
SCS-accredited certification body
16 kg
30 V DC
0 V DC
66 A
0 A
IEC 320 C14
10 calibration values per range; VDC, VAC, ADC, AAC
445 mm
135 mm
User & Safety Instructions 2453452 Statron 3656.1 Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 0 - 30 0 - 66 A 1980 W N