• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steba KF 150 063800 Twin hob Overheat protection, Indicator light, stepless thermostat

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Steba cast-iron heating plate with cooking surface Ø19 cm and Ø16 cm

  • Movable application
  • Easy cleaning
  • Suitable for all cooking heads

Technical specifications

2300 W

Product type

Twin hob

Kitchen appliances features

Overheat protection

Indicator light

stepless thermostat

Factory colour

White

Weight

3.5 kg

Width

475 mm

Height

85 mm

Length

285 mm

(Ø)

19 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2359296 Steba KF 150 063800 Twin hob Overheat protection, Indicator light, stepless thermostat

Description

Steba hob KF 150 stable double hob with two heating systems The KF 150 double hob is the ideal addition to your home or as a practical transition solution - with the double hob you can heat up your food quickly and thus provide for quick meals. Of course also best suited for the camping site or the gazebo. The advantages of the KF 150 are the two hobs with separate temperature settings, so that they can be individually and individually adjusted and used. The robust cast-iron heating plates are suitable for all cooking heads and pans and have a diameter of 19 cm or 16 cm.

This text is machine translated.

Features

  • Infinitely adjustable temperature.
  • Movable application
  • Suitable for all cooking heads
  • Anti-slip rubber feet

Scope of delivery

  • Double hob
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 137.96€ 135.96*

What kind of Hobs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)