• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 01.303011.01.001 Induction hob with display

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Princess induction hob

  • Practical timer function up to 180 minutes for chlor and stew dishes
  • Temperature range from 60⁰ to 240⁰ for fast and constant heating
  • Stable and safe thanks to non-slip feet and safety glass

Technical specifications

3100 W

Product type

Induction hob

Kitchen appliances features

with display

Factory colour

Black

Grey

Width

600 mm

Height

150 mm

Depth

700 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2102483 Princess 01.303011.01.001 Induction hob with display

Description

The luxurious Princess 303011 induction hob is a double freestanding cooker with luxurious black design. The convenient LED display makes it easy to operate the hob, and the high performance makes pots and pans hot quickly. A real enrichment if you need a (additional) cooking place at home, in the dorm or on the veranda.

Temperature settings from 60°C to 240°C.
You can set the temperature, power and duty cycle with the digital touch display. The hot plates have a maximum output of 1300 W or 1800 W and heat up extremely quickly. The timer can be set to a maximum of 180 minutes – ideal for chattering or stew dishes. The temperature range is from 60⁰ to 240⁰, so you can keep the hob at a constant temperature.

Safe to use
To make the hob as safe as possible to use, this Princess induction hob has extensive safety features. The hotplate has overheat protection and also switches off automatically when you make the cookware. The robust anti-slip feet prevent the hot hotplate from moving unintentionally. The hob is also made of safety glass. The hob has a total output of 1800 watts and can be connected to any socket.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 263.96€ 262.96*

What kind of Hobs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)