• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 011772 HG 2120 E Carwrapper-Set Hot air blower incl. case 2200 W

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hot air blower HG 2120 E Carwrapper-Set

  • Electronically controlled
  • 2200 W
  • air-flow control in 3 steps from 150 - 500 l/min.
  • Stepless temperature setting via rotary knob 80 - 630 °C
  • temperature display on the control wheel
  • including temperature Scanner & Case

Technical specifications

Product type

Hot air blower

Temperature settings

80 - 630 °C

2200 W

Operating voltage

230 V

Width

86.5 mm

Weight

850 g

Features

incl. case

Air volume

150 l/min

150 - 300 l/min

300 - 500 l/min

Length

253 mm

Height

200 mm

Documents & Downloads

Datasheet

Datasheet 1385225 Steinel 011772 HG 2120 E Carwrapper-Set Hot air blower incl. case 2200 W

User & Safety Instructions

User & Safety Instructions 1385225 Steinel 011772 HG 2120 E Carwrapper-Set Hot air blower incl. case 2200 W

Warranty Terms

Warranty Terms 1385225 Steinel 011772 HG 2120 E Carwrapper-Set Hot air blower incl. case 2200 W

Description

Electronically controlled hot air blower HG 2120 E with 7.5 m cable length. 2200 W brush motor, temperature adjustable from 80 - 630 °C adjustable, air quantity setting 150 - 500 l/min over 3 levels.

Features

  • 2200 W brush motor
  • ceramic heating
  • Thermal fuse
  • Temperature setting of 80 - 630 °C via rotary knob
  • Air quantity is available in 3 stages can be selected from 150 - 500 l/min
  • ceramic heating
  • Handle with Soft grip support
  • 7.5 m power supply cable.

Scope of delivery

  • HL Scan
  • Case.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)