Arts & Crafts glue sticks Ø11 x 150 mm, 800 g, 50 pcs.
Standard universal glue sticks for all usual 11 mm adhesive guns
Good adhesion for almost every material: Wood, glass, paper, cardboard, stone, Porcelain, textile, ceramics and many others
For hobbies, repairs, decorating, repairing, mounting and fixing in the home and the workshop
With a hot air gun the hot glue can be removed without any problems and without leaving any residues
Technical specifications
Product type
Hot melt glue sticks
(Ø)
11 mm
Length
150 mm
Factory colour
Transparent
Content
50 pc(s)
Weight
800 g
Documents & Downloads
Security datasheet
Security datasheet 3164853 Steinel 087319 Hot melt glue sticks 11 mm 150 mm Transparent 800 g 50 pc(s)
Description
Quality adhesive from Steinel. Arts & Crafts glue sticks Ø 11 mm, Ideal for building and decorating. Powerful universal hot-melt adhesive, which is already strong after only 10 seconds and can be loaded after approx. 2 minutes. The adhesive is solvent-free and can be easily removed with the help of hot air. Suitable for GlueMatic 1011, GlueMatic 3011, MobileGlue 3011 and MobileGlue 5011 as well as for all common 11 mm adhesive guns.
This text is machine translated.
Scope of delivery
50 items, 800 G
Description
Quality adhesive from Steinel. Arts & Crafts glue sticks Ø 11 mm, Ideal for building and decorating. Powerful universal hot-melt adhesive, which is already strong after only 10 seconds and can be loaded after approx. 2 minutes. The adhesive is solvent-free and can be easily removed with the help of hot air. Suitable for GlueMatic 1011, GlueMatic 3011, MobileGlue 3011 and MobileGlue 5011 as well as for all common 11 mm adhesive guns.
This text is machine translated.
Scope of delivery
50 items, 800 G
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.