Steinel hot glue sticks Ø18 x 300 mm 2 kg glue sticks approx. 28 pieces
For almost all materials such as leather, wood, glass, paper, cardboard, Cork, stone, porcelain, metal, textiles and ceramics
Suitable for all usual glue guns, the processing hot-adhesive sticks Ø18 mm
Optimum for bracket for fixing baseboards and baseboards
The hot melt glue is solvent-free, odorless and quick drying
Technical specifications
Dimensions (diameter x length): Ø18 x 300 mm, 2 kg of hot glue sticks, approx. 28 pieces
Product type
Hot melt glue sticks
(Ø)
18 mm
Length
300 mm
Content
28 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3412186 Steinel ULTRA POWER Hot melt glue sticks 18 mm 300 mm 28 pc(s)
Description
Power adhesive. Adhesive sticks Ø 18 mm ULTRA Power, for the gluing of different materials, especially powerful universal adhesive. Ideal suitable for sticking together baseboards and floor coverings. After only 15 seconds and after approximately 60-90 seconds the adhesive surface can be loaded. Residue-free when removed with hot air.
This text is machine translated.
Scope of delivery
2 kg Ø18 mm adhesive sticks, approx. 28 pieces
Description
Power adhesive. Adhesive sticks Ø 18 mm ULTRA Power, for the gluing of different materials, especially powerful universal adhesive. Ideal suitable for sticking together baseboards and floor coverings. After only 15 seconds and after approximately 60-90 seconds the adhesive surface can be loaded. Residue-free when removed with hot air.
This text is machine translated.
Scope of delivery
2 kg Ø18 mm adhesive sticks, approx. 28 pieces
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.