• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics L7805ABV Voltage regulator - linear TO 220AB Positive Adjustable 1.5 A

Image similar
Product type
Voltage regulator - linear
Enclosure
TO 220AB
Output type
Adjustable
Output voltage (min.)
5 V
Power output
1.5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

656 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.55 / piece)
€ 0.67
-18 %
€ 0.55
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

L7805ABV

Product type

Voltage regulator - linear

Enclosure

TO 220AB

Manufacturer

STMicroelectronics

Manuf. code

STM

Output configuration

Positive

Output type

Adjustable

Input voltage (max.)

35 V

Output voltage (min.)

5 V

Power output

1.5 A

No. of outputs

1

Drop-out voltage U(d)

2 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

Mounting type

Through-hole

Documents & Downloads

Datasheet

Datasheet 1185130 STMicroelectronics L7805ABV Voltage regulator - linear TO 220AB Positive Adjustable 1.5 A

User & Safety Instructions

User & Safety Instructions 1185130 STMicroelectronics L7805ABV Voltage regulator - linear TO 220AB Positive Adjustable 1.5 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.14€ 7.00*

What kind of AC Regulators & Switch Controllers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)