• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics L78L05ACD13TR Voltage regulator - linear SO 8 Positive Adjustable 100 mA

Image similar
Product type
Voltage regulator - linear
Enclosure
SO 8
Output type
Adjustable
Output voltage (min.)
5 V
Power output
100 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

276 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.23 / piece)
€ 0.23
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

L78L05ACD13TR

Product type

Voltage regulator - linear

Enclosure

SO 8

Manufacturer

STMicroelectronics

Manuf. code

STM

Output configuration

Positive

Output type

Adjustable

Input voltage (max.)

30 V

Output voltage (min.)

5 V

Power output

100 mA

No. of outputs

1

Drop-out voltage U(d)

1.7 V

Operating temperature (min.)

0 °C

Operating temperature (max.)

+125 °C

Mounting type

Surface-mount

Documents & Downloads

Datasheet

Datasheet 1184631 STMicroelectronics L78L05ACD13TR Voltage regulator - linear SO 8 Positive Adjustable 100 mA

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.90€ 6.60*

What kind of AC Regulators & Switch Controllers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)