• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics STD25NF10T4 MOSFET 1 N-channel 100 W TO 252

Product type
MOSFET
Enclosure
TO 252
Type
N-channel
Power (max) P(TOT)
100 W
R(DS)(on)
0.038 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

STD25NF10T4

Product type

MOSFET

Enclosure

TO 252

Manufacturer

STMicroelectronics

Type

N-channel

I(d)

25 A

UBR DSS

100 V

Power (max) P(TOT)

100 W

R(DS)(on)

0.038 Ω

Mounting type

Surface-mount

Channels

1

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3026556 STMicroelectronics STD25NF10T4 MOSFET 1 N-channel 100 W TO 252

User & Safety Instructions

User & Safety Instructions 3026556 STMicroelectronics STD25NF10T4 MOSFET 1 N-channel 100 W TO 252

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)