• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics Transistor (BJT) - Discrete BD677A SOT 32 3 No. of channels 1 NPN - Darlington

Product type
Transistor (BJT) - Discrete
Enclosure
SOT 32 3
Type
NPN - Darlington
Collector current
4 A
Collector emitter voltage U(CEO)
60 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

261 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.47 / piece)
€ 0.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BD677A

Product type

Transistor (BJT) - Discrete

Enclosure

SOT 32 3

Manufacturer

STMicroelectronics

Manuf. code

STM

Channels

1

Type

NPN - Darlington

Collector current

4 A

Collector emitter voltage U(CEO)

60 V

Collector-emitter saturation voltage (max.)

2.8 V

Collector cutoff current

500 µA

Power (max) P(TOT)

40 W

DC current gain (hFE)

750

DC current gain hFE - reference current

2 A

DC current gain hFE - reference voltage

3 V

Mounting type

Through-hole

Content

1 pc(s)

Type

NPN

Documents & Downloads

Datasheet

Datasheet 156930 STMicroelectronics Transistor (BJT) - Discrete BD677A SOT 32 3 No. of channels 1 NPN - Darlington

User & Safety Instructions

User & Safety Instructions 156930 STMicroelectronics Transistor (BJT) - Discrete BD677A SOT 32 3 No. of channels 1 NPN - Darlington

Description

Manufacturer SIE=INF,HAR=FSC,MOT=ONS.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.79€ 12.49*

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)