• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics Transistor (BJT) - Discrete BUV48A TO 247 3 No. of channels 1 NPN

Image similar
Product type
Transistor (BJT) - Discrete
Enclosure
TO 247 3
Type
NPN
Collector current
15 A
Collector emitter voltage U(CEO)
450 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

513 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BUV48A

Product type

Transistor (BJT) - Discrete

Enclosure

TO 247 3

Manufacturer

STMicroelectronics

Manuf. code

STM

Channels

1

Type

NPN

Collector current

15 A

Collector emitter voltage U(CEO)

450 V

Collector-emitter saturation voltage (max.)

5 V

Collector cutoff current

200 µA

Power (max) P(TOT)

125 W

DC current gain (hFE)

8

DC current gain hFE - reference current

8 A

DC current gain hFE - reference voltage

5 V

Mounting type

Through-hole

Content

1 pc(s)

Type

NPN

Type

BUV 48 A

Documents & Downloads

Datasheet

Datasheet 151134 STMicroelectronics Transistor (BJT) - Discrete BUV48A TO 247 3 No. of channels 1 NPN

User & Safety Instructions

User & Safety Instructions 151134 STMicroelectronics Transistor (BJT) - Discrete BUV48A TO 247 3 No. of channels 1 NPN

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.93€ 15.63*

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)