• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics Transistor (BJT) - Discrete TIP112 TO 220AB No. of channels 1 NPN - Darlington

Image similar
Product type
Transistor (BJT) - Discrete
Enclosure
TO 220AB
Type
NPN - Darlington
Collector current
2 A
Collector emitter voltage U(CEO)
100 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

747 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.43 / piece)
€ 0.43
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

TIP112

Product type

Transistor (BJT) - Discrete

Enclosure

TO 220AB

Manufacturer

STMicroelectronics

Manuf. code

STM

Channels

1

Type

NPN - Darlington

Collector current

2 A

Collector emitter voltage U(CEO)

100 V

Collector-emitter saturation voltage (max.)

2.5 V

Collector cutoff current

2 mA

Power (max) P(TOT)

2 W

DC current gain (hFE)

1000

DC current gain hFE - reference current

1 A

DC current gain hFE - reference voltage

4 V

Mounting type

Through-hole

Content

1 pc(s)

Type

NPN

Type

TIP 112

Documents & Downloads

Datasheet

Datasheet 150900 STMicroelectronics Transistor (BJT) - Discrete TIP112 TO 220AB No. of channels 1 NPN - Darlington

User & Safety Instructions

User & Safety Instructions 150900 STMicroelectronics Transistor (BJT) - Discrete TIP112 TO 220AB No. of channels 1 NPN - Darlington

Description

Manufacturer SIE = INF, HAR = FSC, MOT = ONS.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.87€ 10.57*

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)