Image similar
TIP125
Transistor (BJT) - Discrete
TO 220AB
STMicroelectronics
STM
1
PNP - Darlington
-5 A
-60 V
-4 V
-500 µA
2 W
1000
-3 A
-3 V
Through-hole
1 pc(s)
PNP
Datasheet 155443 STMicroelectronics Transistor (BJT) - Discrete TIP125 TO 220AB No. of channels 1 PNP - Darlington
User & Safety Instructions 155443 STMicroelectronics Transistor (BJT) - Discrete TIP125 TO 220AB No. of channels 1 PNP - Darlington
€ 16.91€ 14.61*
The necessary accessories are required to use the article as described.