Image similar
TIP137
Transistor (BJT) - Discrete
TO 220AB
STMicroelectronics
STM
1
PNP - Darlington
-8 A
-100 V
-4 V
-500 µA
2 W
1000
-4 A
-4 V
Through-hole
1 pc(s)
PNP
TIP 137
Datasheet 151097 STMicroelectronics Transistor (BJT) - Discrete TIP137 TO 220AB No. of channels 1 PNP - Darlington
User & Safety Instructions 151097 STMicroelectronics Transistor (BJT) - Discrete TIP137 TO 220AB No. of channels 1 PNP - Darlington
€ 13.93€ 11.63*
The necessary accessories are required to use the article as described.