• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SureFlap Cat door rosette Adapter Brown 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Cat flap mounting adapter

  • For glass, walls and certain Turtypen
  • Pefekter transition to a surface

Technical specifications

Product type

Adapter

Suitable for

Inside/outside

Factory colour

Brown

Width

322 mm

Height

370 mm

Depth

150 mm

(Ø)

285 mm

Weight

270 g

Dim

(Ø x H) 285 mm x 370 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1464512 SureFlap Cat door rosette Adapter Brown 1 pc(s)

Description

The Cat flap mounting adapter allows the installation of the suretype flap microchip cat flap and the Dual Scan Microchip Cat flap in glass, walls and certain Turtypen. With this accessory is the mounting in circular holes with a diameter of 212 mm to 260 mm. The total diameter of the mounting adapter is 285 mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.58€ 33.98*

What kind of Pet Supplies & Safety are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)