• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Surge protection 3RT29161JL00 + varistor 1 pc(s) Siemens 3RT2916-1JL00

1/6
Product type
Surge protection
Content
1 pc(s)
Features
+ varistor
Mounting type
Push-fit
Min. operating voltage
127 V AC
70 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Size of contactor: S00
  • Mounting position: Any
  • control supply voltage frequency: 50/60 Hz
Product type

Surge protection

Content

1 pc(s)

Features

+ varistor

Mounting type

Push-fit

Min. operating voltage

127 V AC

70 V DC

Max. operating voltage

240 V AC

150 V DC

Operating voltage

127, 70 - 240, 150 V AC, V DC

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

9 mm

Height

46 mm

Length

28 mm

Dim

(L x W x H) 28 x 9 x 46 mm

RoHS-compliant

Yes

Type

3RT2916-1JL00

Varistor (voltage-sensitive resistor)

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2261880 Surge protection 3RT29161JL00 + varistor 1 pc(s) Siemens 3RT2916-1JL00

User & Safety Instructions

User & Safety Instructions 2261880 Surge protection 3RT29161JL00 + varistor 1 pc(s) Siemens 3RT2916-1JL00

Description

Surge suppressor, varistor with LED, AC 127 ... 240V DC 70 ... 150V for auxiliary and motor contactors Size S00 simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.