• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Surge protection 3RT29161JP00 + varistor 1 pc(s) Siemens 3RT2916-1JP00

1/6
Product type
Surge protection
Compatible with (type)
Siemens 3RT2.1
Content
1 pc(s)
Features
+ varistor
Mounting type
Push-fit
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Surge suppressor, varistor with LED, DC150-250V for auxiliary and motor protection

Our service for you

Technical specifications

  • Size of contactor: S00
  • Mounting position: Any
Product type

Surge protection

Content

1 pc(s)

Features

+ varistor

Mounting type

Push-fit

Min. operating voltage

150 V DC

Max. operating voltage

250 V DC

Operating voltage

150 - 250 V DC

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Compatible with (type)

Siemens 3RT2.1

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

9 mm

Height

46 mm

Length

28 mm

Dim

(L x W x H) 28 x 9 x 46 mm

RoHS-compliant

Yes

Type

3RT2916-1JP00

Varistor (voltage-sensitive resistor)

DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2261881 Surge protection 3RT29161JP00 + varistor 1 pc(s) Siemens 3RT2916-1JP00

User & Safety Instructions

User & Safety Instructions 2261881 Surge protection 3RT29161JP00 + varistor 1 pc(s) Siemens 3RT2916-1JP00

Description

Surge suppressor, varistor with LED, DC 150 ... 250 V, for auxiliary and motor contactors size S00 simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.