• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix 1582021 Code lock Flush mount IP66 + backlit keypad, + separate verification unit

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transponder code lock, IP66, UP

  • Weatherproof, vandalism-proof housing
  • 100,000 code combinations
  • Separate evaluation unit

Our service for you

Technical specifications

  • Temperature range: -30 to 70°C, evaluation unit: Temperature range: -20 to 70°C, dimensions evaluation unit: 33 x 120 x 87 mm
Product type

Code lock

Current consumption

Standby power: 50 mA, loaded: 100 mA (all 3 relays on) evaluation unit: Standby power: 65 mA, loaded: 100 mA (all 3 relays on)

Mounting type

Flush mount

Triggered by

Numerical code

Transponder

No. of codes/combinations

100000

LEDs

3

Contact load capacity

Relay 1: potential-free N.C. and N.O. max. 5A/24V/DC, relay 2: potential-free N.C. and N.O. max. 1A/24V/DC, relay 3: potential-free N.C. and N.O. max. 1A/24V/DC, tamper switch: potential-free N.C. max. 50mA/24V/DC

IP66

Weight

460 g

Dim

(W x H x D) 98 x 151 x 42 mm

Features

+ backlit keypad

+ separate verification unit

Width

98 mm

Height

151 mm

Depth

42 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1582600 Sygonix 1582021 Code lock Flush mount IP66 + backlit keypad, + separate verification unit

User & Safety Instructions 1582600 Sygonix 1582021 Code lock Flush mount IP66 + backlit keypad, + separate verification unit

Conformity certificate

Conformity certificate 1582600 Sygonix 1582021 Code lock Flush mount IP66 + backlit keypad, + separate verification unit

Warranty Terms

Warranty Terms 1582600 Sygonix 1582021 Code lock Flush mount IP66 + backlit keypad, + separate verification unit

Description

Safety comes first.

With this transponder lock code, you can cover a multitude of access scenarios. The weatherproof and vandalism-proof metal housing can also easily be used outdoors, by a separate evaluation unit is also a high protection against manipulation is guaranteed. The backlit metal keypad allows it to be easy to use. An access authorization can be granted by pin code and/or transponder card. In addition, extend a variety of interfaces the application possibilities.

This text is machine translated.

Features

  • Certified according to ISO 17025
  • Relay 1: 1,000 users (number code and/or transponder card) + 50 panic codes
  • Relay 2: 100 users (number code and/or transponder card) + 10 panic codes
  • Relay 3: 100 users (number code and/or transponder card) + 10 panic codes
  • 50 users codes for relay 1 (one time or time-limited for maximum 99 hours)
  • Master code for using or blocking the outputs
  • Deviating data output (code number: 34 Bit, transponder card: 26 Bit)
  • Data input and output for evaluation unit
  • 125 kHz transponder reader
  • Intelligent output controller
  • Output delay
  • Off switchable LEDs
  • Input for opening detector
  • Additional switches and blocking of relay 1
  • Programmable timer function from one second to 24 hours
  • Vandal contact.

Scope of delivery

  • Mounting transponder code lock
  • Evaluation unit
  • User manual.

Hints

Evaluation unit: Programmable timer (1 - 30 seconds), tamper alarm; input for opening detector, additional switch, doorbell and blocking of relay 1; output for panic, alarm, lock; relay 2: Potential-free N.C. and N.O. max. 5 A/24 V/DC, relay 1: Potential-free N.C. and N.O. max. 1 A/24 V/DC, relay 3 (switchable only via the doorbell button): potential-free N.C. and N.O. max. 1 A/24 V/DC, open collector: max. 100 mA/24 V/DC;

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)