• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix Smoke detector magnetic mount (Ø x D) 75 mm x 6.5 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetic pad for 75 mm smoke detector

  • For the attachment of smoke warning detectors
  • Secure mounting without tools and dirt
  • Easy removing and replacing the smoke detector

Our service for you

Technical specifications

Product type

Smoke detector magnetic mount

Detector features

incl. magnetic fastener

Dim

(Ø x H) 75 mm x 6.5 mm

Content

1 pc(s)

Weight

60 g

Width

75 mm

Height

6.5 mm

Depth

6.5 mm

(Ø)

75 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522799 Sygonix Smoke detector magnetic mount (Ø x D) 75 mm x 6.5 mm

Warranty Terms

Warranty Terms 2522799 Sygonix Smoke detector magnetic mount (Ø x D) 75 mm x 6.5 mm

Description

The Magnetpad mounting for smoke detectors is particularly suitable in places where drilling is not possible or very time-consuming. This is especially important in concrete ceilings, in the mobile home or on boats. The smoke detector can be easily removed and attached, which mainly for the battery change.

This text is machine translated.

Scope of delivery

  • Magnetic pads

Hints

Suitable for example for article no. 1274868, 1380528, 1560410 and other smoke detectors.

More interesting products

(*All information is plus legal VAT)