• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-4755606 Surge protection power strip 8x Silver, Black 1 pc(s)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8-way protective contact power strip with USB

  • Aluminium profile
  • 2x USB-A charging ports
  • 12 kA surge protection, protects your valuable equipment from damaging surges and spikes

Our service for you

Technical specifications

Product type

Surge protection power strip

Light bulb features

incl. switch

incl. USB

Surge protection

Outlets

8

Cable length

1.40 m

Used at

Indoors

Mounting type

Fixing holes

Material

Aluminium

Plastic

Surge protection for

Mains outlets

Leakage current

12 kA

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V AC

Power rating

3680 W

Factory colour

Silver

Black

Length

612 mm

Width

74 mm

Height

47 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2377803 Sygonix SY-4755606 Surge protection power strip 8x Silver, Black 1 pc(s)

Warranty Terms

Warranty Terms 2377803 Sygonix SY-4755606 Surge protection power strip 8x Silver, Black 1 pc(s)

Description

12 kA surge protection, protects your valuable devices against harmful surges and voltage peaks.

This text is machine translated.

Features

  • 8-way protective contact socket
  • USB overcurrent protection
  • Master ON/OFF switch
  • Enhanced protection against accidental contact
  • With cable management

Scope of delivery

  • Power strip
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.