
Highlights & Details
Solar cable extension 6mm² / 5m with solar plug
- Solar connector (male and female) extension cable
- Cable type 6 mm²
- Length 5 meters.
Technical specifications
- Nominal voltage 1500 VDC
- Rated current 40 A (6 mm²)
- Protection class IP65/IP68 (1M, 1h)
- Product type
Extension
- Cable length
5 m
- Cross section per core
6 mm²
- Factory colour
Black/red
- Cross section
6 mm²
- Cable standard
H1Z2Z2-K 6mm²
- Type A
Solar connector (plug)
Solar connector (socket)
- Type B
Solar connector (plug)
Solar connector (socket)
- Cable use
Solar system connection
- Connector version
push-fit
- Nominal current
40 A
- Operating voltage
1500 V DC
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3204015 Sygonix SY-6408030 6 mm² Solarstecker (Stecker und Buchse) Cable length 5 m
User & Safety Instructions
User & Safety Instructions 3204015 Sygonix SY-6408030 6 mm² Solarstecker (Stecker und Buchse) Cable length 5 m
Warranty Terms
Warranty Terms 3204015 Sygonix SY-6408030 6 mm² Solarstecker (Stecker und Buchse) Cable length 5 m
Description
This text is machine translated.
Scope of delivery
- Red cable with Solar connector (plug on socket)
- Black cable with Solar connector (plug on socket).
Hints
What kind of Solar Power Cables & Leads are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































