• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-7169684 Current Cable extension 16 A Black 2.00 m H05VV-F 3G 1,5 mm²

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

361 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extension cable with flat plug, 2m, black

  • Protective contact extension cord
  • Flat plug for saving space behind furniture
  • 2-metre cable
  • Enhanced protection against accidental contact

Our service for you

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG Europlug

Connector version

angled on one side

Type B

PG socket

Outlets

1

Cable standard

H05VV-F 3G 1,5 mm²

Cable length

2.00 m

Operating voltage

230 V AC

Used at

Indoors

Factory colour

Black

Cable use

Current

Nominal current

16 A

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3584842 Sygonix SY-7169684 Current Cable extension 16 A Black 2.00 m H05VV-F 3G 1,5 mm²

Warranty Terms

Warranty Terms 3584842 Sygonix SY-7169684 Current Cable extension 16 A Black 2.00 m H05VV-F 3G 1,5 mm²

Description

Scope of delivery

  • Extension cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)