• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tadiran Batteries SL-361/PT +/- - Non-standard battery 2/3 AA U solder pins Lithium 3.6 V 1600 mAh 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tadiran Batteries SL-361/PT +/- - Non-standard battery 2/3 AA U solder pins Lithium 3.6 V 1600 mAh 1 pc(s)

  • 14.7mm x mm (diameter x length)
  • -55 to +85 °C temperature range

Technical specifications

  • Temperature range: -55 , to +85 oC Max. endurance discharge current 10 mA
Size

2/3 AA

Product type

Non-standard battery

Technology

Lithium

Voltage

3.6 V

Capacity (mAh, Ah)

1600 mAh

Special-purpose battery features

U solder pins

Height

33.5 mm

(Ø)

14.7 mm

Weight

12 g

Content

1 pc(s)

Type

SL-361/PT +/- -

Rechargeable

No

Dim

(Ø x H) 14.7 mm x 33.5 mm

Temperature range

-55 to +85 °C

Documents & Downloads

Datasheet

Datasheet 2317285 Tadiran Batteries SL-361/PT +/- - Non-standard battery 2/3 AA U solder pins Lithium 3.6 V 1600 mAh 1 pc(s)

Information

Information 2317285 Tadiran Batteries SL-361/PT +/- - Non-standard battery 2/3 AA U solder pins Lithium 3.6 V 1600 mAh 1 pc(s)

Security datasheet

Security datasheet 2317285 Tadiran Batteries SL-361/PT +/- - Non-standard battery 2/3 AA U solder pins Lithium 3.6 V 1600 mAh 1 pc(s)

Description

The SL-361/PT +/- - from Tadiran Batteries is a 2/3 AA size high capacity lithium cell with a capacity of 1600mAh. It can be used in applications within a temperature range of -55 to +85 °C, making it particularly versatile.

Features

  • Higher temperature range
  • Minimal self-discharge
  • Shelf life: 10 years.
  • High reliability

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.48*

What kind of Batteries (Non-standard) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)