• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor TSM4936DCS RLG MOSFET Tape on Full reel

Packaging type
Tape on Full reel
Product type
MOSFET
Mounting type
PCB mount
Type
TSM4936DCS RLG
Manufacturer
Taiwan Semiconductor
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

2625 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 25
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.74 / piece)
€ 18.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MOSFET

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Type

TSM4936DCS RLG

Product type

MOSFET

Manufacturer

Taiwan Semiconductor

Operating temperature (min.)

-55 °C

Mounting type

PCB mount

Series

TSM_CS

Operating temperature (max.)

150 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3017178 Taiwan Semiconductor TSM4936DCS RLG MOSFET Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3017178 Taiwan Semiconductor TSM4936DCS RLG MOSFET Tape on Full reel

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)