• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor TSM7P06CP ROG MOSFET TO 252 Tape on Full reel

Packaging type
Tape on Full reel
Product type
MOSFET
Enclosure
TO 252
Mounting type
PCB mount
Type
TSM7P06CP ROG
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

2600 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 25
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.60 / piece)
€ 15.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MOSFET

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Type

TSM7P06CP ROG

Product type

MOSFET

Enclosure

TO 252

Manufacturer

Taiwan Semiconductor

Operating temperature (min.)

0 °C

Mounting type

PCB mount

Series

TSM_CP

Operating temperature (max.)

150 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3017331 Taiwan Semiconductor TSM7P06CP ROG MOSFET TO 252 Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3017331 Taiwan Semiconductor TSM7P06CP ROG MOSFET TO 252 Tape on Full reel

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)