• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya Egress (2013) LWA 1989 1:10 RC model car Electric Buggy 4WD Kit

1/11
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rim carrier 12 mm
  • Tyre width front/rear 32/40 mm
Product type

RC model car

Model craft type

Buggy

Scale

1:10

Drive

4WD

Dim

(L x W x H) 430 x 243 x 157 mm

Model version

Kit

Age category

14 years and over

Ground clearance

40 mm

Model

Egress (2013) LWA 1989

Engine type

Electric

Width

243 mm

Height

157 mm

Length

430 mm

Wheelbase

275 mm

Tyre Ø

88 mm

Track width

200 mm

Required accessories

Drive battery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089024 Tamiya Egress (2013) LWA 1989 1:10 RC model car Electric Buggy 4WD Kit

Description

The Tamiya Egress 2013 is a modern variant of the high-end racing buggies, introduced for the first time in 1989 of the RC scene. The famous Avante was used as base, but was upgraded with special tuning parts. Numerous carbon and aluminum parts provide a completely light and stable chassis, which can compete without further ado with modern competitive buggies. New ball differentials and drivers distribute the engine power with even less loss to the traction spike tires. A central free wheel can be steered when braking because the front wheels can roll freely. The long wheel base and large oil pressure shock absorbers give the 4WD buggy wheel stability and grip on terrains and with optional tuning parts the Egress 2013 can be tuned still further.

This text is machine translated.

Features

  • 2 mm carbon fibre double deck chassis
  • Central metal drive shaft
  • Aluminium motor bracket
  • Central free wheel
  • Ball differential front/rear
  • Single-wheel suspension with double suspension arms
  • Camber and Toe adjustable
  • Steel-drive shaft-trailer
  • Aluminium hydraulic shock absorbers
  • High Grip Pin Spike tires on lightweight rims
  • Longitudinally positioned flight battery
  • Aluminium axle stubs
  • Stabilizer f/r
  • Ball bearings all around

Scope of delivery

  • 4WD kit model
  • Vintage model
  • Re-circulation
  • Length: 430mm
  • Polycarbonate body
  • Hi-cap
  • Aluminium damper
  • Incl. Electronic controller.

System requirements

  • Required accessories: PS color, batteries and charger, RC system with servo, motor and direction controller

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 577.98*

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)