• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya Motul Autech Z 2023 1:10 RC model car Electric Race car 4WD Kit

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

RC model car

Model craft type

Race car

Scale

1:10

Dim

(L x W x H) 468 x 188 x 120 mm

Drive

4WD

Wheelbase

257 mm

Model version

Kit

Age category

14 years and over

Model

Modul Auch Z 2023

Engine type

Electric

Motor type

540 er

Width

188 mm

Height

120 mm

Length

468 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089031 Tamiya Motul Autech Z 2023 1:10 RC model car Electric Race car 4WD Kit

Description

The Motul Autech Z was used by the NISMO team in the Super GT Series 2023. Although the car is very similar to the Z road car, it is a racing car through and through: For example, it has a complete carbon-fiber body and a 550PS strong 2 liter 4-cylinder turbo engine. The original won the first race in Okayama in 2023.

The proven TT-02 chassis serves as the basis for the 58735 Tamiya model in the scale 1:10. With this wheel base, ground clearance, track and gear ratio are adjustable in many ways and with the innumerable optional tuning parts the chassis can quickly become a racer. The 4WD drive with central shaft, double wishbones and struts on all four wheels ensure authentic driving behavior and great traction. The chassis base is designed to be extra smooth and the battery compartment takes up all common types of batteries. Optical highlight are the wheel drivers who have scheduled brake disc dummies.

This text is machine translated.

Features

  • Kit model in the scale of 1/10
  • Beginner-friendly TT-02 chassis - extremely robust
  • Enclosed 4WD four-wheel drive
  • Prototypical, unpainted 1.0mm polycarbonate body
  • ABS attachment parts: Side mirror and large rear wing
  • 6-spoke wheels with 26 mm tires
  • Independent front and rear suspension
  • Electronic drive controller
  • Many tuning parts optionally available

Scope of delivery

  • 4WD kit model
  • TT-02 chassis
  • electr. Cruise control
  • 540 torque-tuned motor
  • Unpainted polycarbonate
  • Chassis and attachment parts
  • Cardan drive
  • Spring struts
  • Independent suspension
  • Profile tyres
  • Tub-frame chassis
  • User manual.

System requirements

  • Required accessories: Remote control with receiver, steering servo, 7.2V NiMH battery pack, charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 247.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)