• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya Neo Fighter Brushed 1:10 RC model car Electric Buggy RWD Kit

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:10 Electric Buggy Neo Fighter Kit

  • 540 Torque tuned engine
  • Oil pressure shock absorbers
  • Electronic drive controller
  • A simple, stylised wrench icon on a white background, typically representing settings or tools.
  • 'Scale 1:10' is written in black on a white background.
  • 'Rear Drive' in white text on a black background.
  • 'Skill' indicator with five boxes, two of which are white; 'Beginner' on the left, 'Professional' on the right. Indicates progress or difficulty level.

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Buggy

Chassis

DT-03

Scale

1:10

Drive

RWD

Motor type

540 Torque tuned

Model version

Kit

Age category

14 years and over

Engine type

Electric

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1173353 Tamiya Neo Fighter Brushed 1:10 RC model car Electric Buggy RWD Kit

Conformity certificate

Conformity certificate 1173353 Tamiya Neo Fighter Brushed 1:10 RC model car Electric Buggy RWD Kit

Description

Tamiya presents with the Neo Fighter the successor of the absolute best-seller under the 2WD RC-Buggys, the legendary Super Fighter This new beginner's racer offers optimum conditions for driving pleasure in every terrain. The model is particularly impressive in terms of quality and robustness, and is also the standard model for the Tamiya FIGHTER CUP, the world's largest RC youth racing series.The Neo Fighter with a weight of just over 1 kg in the scale 1:10 has become a little longer with a good 40 cm and offers even more track accuracy with fast driving thanks to the now larger wheel base. Its slim, almost tubular DT-03 chassis contains well protected electronics and mechanics. Independant wheel suspension, differential, oil pressure shock absorbers and the flexible polycarbonate body, which contains design elements of classic models, are series. The highlight is the electronic drive controller, which is suitable for both brush and brushless motors.

This text is machine translated.

Features

  • Impact resistant pan chassis DT-03
  • Impact protection front
  • Double wishbone
  • Independent suspension front and rear
  • Oil pressure shock absorbers
  • Differential gear
  • Polycarbonate body
  • Type 540 electric motor torque tuned
  • Pin spike tyres rear
  • Front grooved tyres

Scope of delivery

  • Assembly Kit
  • Electronic drive controller
  • User manual.

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)