• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Traxxas Mini XRT VXL-3s Blue Brushless 1:10 RC model car Electric Monster truck 4WD RtR 2,4 GHz

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 469.00 / piece)
€ 469.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Type

Ready to mount with painted body

Product type

RC model car

Motor type

Brushless

Model craft type

Monster truck

Scale

1:10

Drive

4WD

Motor type

Velineon® 3500 kV sensorless

Dim

(L x W x H) 376 x 279 x 127 mm

Model version

RtR

Speed (max.)

65 km/h

Weight

1.81 kg

Age category

14 years and over

Ground clearance

27 mm

Remote control

TQi 2.4 GHz (2-channel) high output

Frequency

2,4 GHz

Factory colour

Blue

Model

Mini XRT VXL-3s

Engine type

Electric

Width

279 mm

Height

127 mm

Length

376 mm

Wheelbase

220 mm

Tyre width

Gravix® tires (approx. 3.7 inches) with foam inserts on graphite-gray rims mm

Track width

279 mm

Required accessories

4 transmitter batteries (AA)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558147 Traxxas Mini XRT VXL-3s Blue Brushless 1:10 RC model car Electric Monster truck 4WD RtR 2,4 GHz

Description

Traxxas MINI XRT VXL-3s 4x4 1/16 electric monster truck RTR

Extreme 3s performance. Compact. Brutal.

The Mini XRT® is a real power pack – equipped with the Velineon® 3s brushless system on a scale of 1:10, packed in a compact format for carrying along. Despite its handy size, the Mini XRT has a reputation for excellence: Over 88 km/h top speed and brutal acceleration provides for a real racing feeling.

Thanks to its racing-inspired technology and the legendary Traxxas robustness the mini XRT meets all expectations. It delivers large-format performance and extreme durability, packed in a vehicle that even fits in a rucksack.

This text is machine translated.

Hints

Remote control battery, order separately

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)