• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya RC Ford Escort Custom (TT-02) Brushed 1:10 RC model car Electric Road version Kit

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

01:10 RC Ford Escort Custom (TT-02)

  • Kit model in scale 1:10Beginner-friendly TT-02 chassis - extremely robust
  • 'Scale 1:10' is written in black on a white background.

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Road version

Chassis

TT-02

Scale

1:10

Motor type

540 er

Dim

(L x W x H) 425 x 189 x 145 mm

Model version

Kit

Age category

14 years and over

Model

RC Ford Escort Custom (TT-02)

Engine type

Electric

Width

189 mm

Height

145 mm

Length

425 mm

Wheelbase

257 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2358314 Tamiya RC Ford Escort Custom (TT-02) Brushed 1:10 RC model car Electric Road version Kit

Description

The Ford Escort is a classic in the Tamiya program. This edition is a Street-Custom version of the original 58335 kit from 2004 (then WRC version). The 1998er Ford Escort was originally driven by a 4-cylinder 2-liter engine with 500 hp.
The basis for this model is the TT-02 chassis in the scale 1:10. The 58691 Tamiya model. With this wheel base, ground clearance, track and gear ratio can be set many times and with the innumerable optional tuning parts the chassis can be tuned quickly to the racer. The 4WD drive with central shaft, double transverse links and spring struts on all four wheels provide for a prototypical driving pattern and best traction. The bottom of the chassis is designed extra smooth and the battery compartment accepts all common battery types. A visual highlight are the wheel drivers, which have attached brake disc dummies.

This text is machine translated.

Features

  • Enclosed 4WD all-wheel drive
  • Prototypical, unpainted polycarbonate body, 1.0mm
  • Side mirror and rear spoiler as separate attachment parts
  • Dish-type rims with profiled tires
  • Powerful 540er electric motor "Torque-Tuned"
  • Independant front and rear suspension
  • Many tuning parts are optionally available.

Scope of delivery

  • Kit model
  • 540 electric motor
  • Polycarbonate body
  • Detailed illustrated assembly instructions.

System requirements

  • Accessories required: Remote control with receiver, electronic speed controller, steering servo, 7.2 V NiMH battery pack, charger, color for polycarbonate body (Tamiya PS-).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 237.97€ 232.97*

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)