• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya RC Ford GT Mk.II 2020 (TT-02) PB Brushed 1:10 RC model car Electric Race car Kit

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:10 RC Ford GT Mk.II 2020 (TT-02) PB

  • Beginner-friendly TT-02 chassis - extremely robust
  • Kit model in scale 1:10
  • Enclosed 4WD all-wheel drive
  • 'Scale 1:10' is written in black on a white background.

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Race car

Chassis

TT-02

Scale

1:10

Motor type

540 er

Dim

(L x W x H) 479 x 188 x 1152 mm

Model version

Kit

Age category

14 years and over

Model

RC Ford GT Mk.II 2020 (TT-02) PB

Engine type

Electric

Width

188 mm

Height

1152 mm

Length

479 mm

Wheelbase

257 mm

Description

The Ford GT is already a real supercar from the house. This version of the 2020 Ford GT Mk II has been revised as a race track version, of which only 45 were originally built. The original is driven by a 3.5l V8 engine with 700 hpThe Tamiya model is based on the proven TT-02 chassis. With this wheel base, ground clearance, track and transmission ratio can be set many times and with the innumerable optional tuning parts the chassis can be tuned quickly to the racer. The 4WD drive with central shaft, double transverse links and spring struts on all four wheels provide for a prototypical driving pattern and best traction. The bottom of the chassis is designed extra smooth and the battery compartment accepts all common battery types. A visual highlight are the wheel drivers, which have attached brake disc dummies.

This text is machine translated.

Features

  • Prototypical polycarbonate body incl. attachment parts (spoiler and mirror)Double spoke rimsPowerful 540er electric motor "Torque-Tuned"Independant front and rear suspensionElectronic drive controller includedMany tuning parts are optionally available.

Scope of delivery

  • Kit model
  • Electronic drive controller
  • 540 electric motor
  • Polycarbonate body (pre-painted)
  • Installation instructions with pictures.

System requirements

  • Required accessories: Remote control with receiver, steering servo, 7.2 V NiMH battery pack, charger.

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.