• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya RC Landfreeder Quadtrack TT-02FT PB Brushed 1:10 RC model car Electric Monster truck Kit

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:10 RC Land freeder Quadtrack TT-02FT PB

  • Kit model in scale 1:10
  • Body made of polycarbonate, pre-painted
  • 540er electric motor and electronic drive controller included
  • 'Scale 1:10' is written in black on a white background.

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Monster truck

Scale

1:10

Motor type

540 er

Dim

(L x W) 425 mm x 247 mm

Model version

Kit

Age category

14 years and over

Model

RC Land freeder Quadtrack TT-02FT PB

Engine type

Electric

Width

247 mm

Length

425 mm

Description

The Quadtrack is the first 1:10 model of Tamiya, which has a chain drive. This type of drive is known for Arctic expedition vehicles. Tamiya now combines this drive with the popular land freeder. For this purpose, the robust TT-02 chassis was converted. Instead of the wheels, it now has chain drives. The chains have a much larger contact surface than the wheels and thus have more traction. The model also has a polycarbonate chassis cover and wheel arches to protect it from dirt.
The body is already cut out and painted with Tamiya PS-5 black. The discs are tinted with PS-31 smoke at the factory.
The 4WD-drive with central shaft, double control arms and spring struts on all four chains provide for best traction. The bottom of the chassis is designed extra smooth and the battery compartment accepts all common battery types.

This text is machine translated.

Features

  • Landfreeder body made of polycarbonate, pre-painted in black (PS-5) and smoke color (PS-31)
  • Chrome-plated attachments: Grillee, roll bar and fog lamps
  • TT-02FT is a special version of the TT-02 with chain drive
  • Each of the 3-sided chain drives is 39.3 mm wide and has a contact length of 60 mm.
  • 2 different elastomer chain holders included (standard and with bridge)
  • Chain drives are attached to the suspension with plates and each Element has 4 roles
  • Polycarbonate chassis protection and wheel arches protect the chassis from contamination
  • Differential bevel gear and control arm from standard TT-02
  • Many tuning parts are optionally available.

Scope of delivery

  • Kit model
  • Electronic drive controller
  • 540 electric motor
  • Polycarbonate body (pre-painted)
  • Detailed illustrated assembly instructions.

System requirements

  • Required accessories: Remote control with receiver, steering servo, 7.2 V NiMH battery pack, charger.

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.